Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-594
- Mfr. Part No.:
- L113201
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€163.73
(exc. VAT)
€201.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.73 |
*price indicative
- RS Stock No.:
- 862-594
- Mfr. Part No.:
- L113201
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 14 | |
| Set Contents | Drill Bits | |
| Thread Standard | DIN | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 14 | ||
Set Contents Drill Bits | ||
Thread Standard DIN | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Tap Drill Set containing seven high-quality machine taps along with their corresponding drill bits. It is designed for effective machining in accordance with ISO standards, ensuring precise and reliable thread cutting.
Includes seven machine taps with corresponding drill bits for seamless compatibility
Constructed from Durable materials to withstand rigorous machining tasks
Features taps designed for through-holes, providing efficient cutting
Drill bits included meet industry ISOs for guaranteed performance
Related links
- Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Dormer 21-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
