RS PRO Tap Set, 3/8 BSF Thread, BSF Standard, Hand Tap
- RS Stock No.:
- 152-362
- Distrelec Article No.:
- 304-05-289
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€35.92
(exc. VAT)
€44.18
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €35.92 |
*price indicative
- RS Stock No.:
- 152-362
- Distrelec Article No.:
- 304-05-289
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tap Set | |
| Thread Size | 3/8 BSF | |
| Sub Type | Straight Flute | |
| Thread Standard | BSF | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 80mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 10mm | |
| Standards/Approvals | ISO Taps | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tap Set | ||
Thread Size 3/8 BSF | ||
Sub Type Straight Flute | ||
Thread Standard BSF | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 80mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 10mm | ||
Standards/Approvals ISO Taps | ||
RoHS Status: Exempt
BSF - Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
Contents
Supplied in Pairs (1x Plug with 23° Chamfer Angle; 1x Taper with a 4° Chamfer Angle); Individual Taper, Second and Plug Taps in ISO Metric Course also Available
