RS PRO Threading Tap, 4 BA Thread, BA Standard, Machine Tap
- RS Stock No.:
- 455-946
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.53
(exc. VAT)
€19.10
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.53 |
*price indicative
- RS Stock No.:
- 455-946
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | 4 BA | |
| Sub Type | Spiral Point | |
| Thread Standard | BA | |
| Thread Direction | Right Hand | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 3.55mm | |
| Finish | Blue Stream Tempered | |
| Standards/Approvals | ISO Taps | |
| Pitch | 680μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size 4 BA | ||
Sub Type Spiral Point | ||
Thread Standard BA | ||
Thread Direction Right Hand | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 3.55mm | ||
Finish Blue Stream Tempered | ||
Standards/Approvals ISO Taps | ||
Pitch 680μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Imperial BA Spiral Point HSS Taps
Precision HSS taps for machine tapping,Can be used for hand tapping without the need for a lead tap.,Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.,Blue steam tempered finish reduces friction and produces a fine finish thread
Related links
- RS PRO Threading Tap BA Standard, Machine Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
