Dormer Threading Tap, UNC Standard, Hand Tap
- RS Stock No.:
- 625-507
- Mfr. Part No.:
- E559UNC1/4NO6
- Manufacturer:
- Dormer
Subtotal (1 set)*
€17.74
(exc. VAT)
€21.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €17.74 |
*price indicative
- RS Stock No.:
- 625-507
- Mfr. Part No.:
- E559UNC1/4NO6
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Number of Pieces | 3 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 4.5mm | |
| Finish | Bright | |
| Standards/Approvals | ISO Standard, DIN Standard | |
| Pitch | 20mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Number of Pieces 3 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 4.5mm | ||
Finish Bright | ||
Standards/Approvals ISO Standard, DIN Standard | ||
Pitch 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Hand Taps are UNC-threaded tools manufactured to ISO standards, offering excellent versatility for both hand use and machine tapping in through or blind holes. They are ideal for medium-strength, medium carbon, and alloy steels. The set includes three taps with different chamfer lengths: a taper lead for short through holes, a plug lead for deeper through holes, and a bottoming lead specifically suited for blind holes.
ISO standard
High speed steel tool material
Straight flute geometry
Related links
- Dormer Threading Tap Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
