M3.5 TAPER LEAD HSS TAP
- RS Stock No.:
- 773-821
- Manufacturer:
- G&J Hall
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.27
(exc. VAT)
€12.63
(inc. VAT)
- RS Stock No.:
- 773-821
- Manufacturer:
- G&J Hall
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | G&J Hall | |
| Thread Size | M3.5 | |
| Type | Straight Flute, Taper | |
| Pitch | 0.6mm | |
| Thread Standard | Metric Coarse | |
| Material | HSS | |
| Shank Type | Plain | |
| Select all | ||
|---|---|---|
Brand G&J Hall | ||
Thread Size M3.5 | ||
Type Straight Flute, Taper | ||
Pitch 0.6mm | ||
Thread Standard Metric Coarse | ||
Material HSS | ||
Shank Type Plain | ||
RoHS Status: Not Applicable
