RS PRO Threading Tap, M3.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 152-053
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.20
(exc. VAT)
€13.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.20 |
*price indicative
- RS Stock No.:
- 152-053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M3.5 | |
| Sub Type | Straight Flute Taper | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 2.5mm | |
| Standards/Approvals | ISO Taps | |
| Pitch | 600μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M3.5 | ||
Sub Type Straight Flute Taper | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 2.5mm | ||
Standards/Approvals ISO Taps | ||
Pitch 600μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS Straight Flute, Taper Taps
Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.
RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.
Features and benefits
• Ideal for hand tapping with a tap wrench or power tool depending on the application
• Available in a variety of thread sizes
• Manufactured using durable HSS
• Blue stream tempered finish helping to reduce friction and produce a fine thread finish
• Available in a variety of types including taper, second and plug
Application
Hand tap sets are hand tools designed for thread cutting in holes into various materials such as steel allowing you to create a smooth and precise thread for bolts and other materials. They are widely used in applications including:
• Automotive
• DIY
• Plumbing
FAQs
How to use a hand tap?
Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.
What are the hand taps made of?
RS PRO hand tap sets are manufactured from high speed steel (HSS), offering excellent corrosion resistance and the ability to withstand higher temperatures. They also feature a blue stream tempered finish helping to reduce friction and produce a cleaner thread.
What is the difference between taper, second and plug taps?
Taper taps are often used to create new threads in materials and are ideal for tougher material such as steel, allowing for a gradual and smooth tapered cut. Second and plug taps have a shorter taper and more threads and are often used to create and re-cut threads at a faster rate.
Standards
ISO Metric
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- SAM Threading Tap Metric Standard, Hand Tap
