RS PRO Threading Tap, M3 Thread, Metric Standard

Subtotal (1 unit)*

€7.88

(exc. VAT)

€9.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.88

*price indicative

RS Stock No.:
828-139
Distrelec Article No.:
304-18-896
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hexagon Drive Tap

Product Type

Threading Tap

Thread Size

M3

Thread Standard

Metric

Number of Pieces

1

Material

HSS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Hexagon Drive Taps


¼ inch hexagon drive taps for hand use or with variable speed power tools with forward/reverse action

Also available as sets, see stock no. 828-117

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy