RS PRO Threading Tap, M12 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€48.24

(exc. VAT)

€59.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.24

*price indicative

RS Stock No.:
900-264
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Size

M12

Thread Standard

Metric

Overall Length

110mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Length

86mm

Shank Diameter

9mm

Standards/Approvals

DIN 371

Pitch

1.75mm

COO (Country of Origin):
KR
The RS PRO threading tap is a precision tool designed for creating internal threads in various materials and enhances productivity in manufacturing processes.

Constructed from high-performance HSS-E with VAP coating for exceptional durability and longevity

Features patented universal cutting geometry for smooth operation and high thread accuracy across diverse materials

Spiral point design promotes efficient chip removal, reducing friction and improving overall thread quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy