RS PRO Threading Tap, M2 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-268
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 900-268
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2 | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 41mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 31.5mm | |
| Shank Diameter | 2.5mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2 | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 41mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 31.5mm | ||
Shank Diameter 2.5mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO 529 | ||
Pitch 0.4mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precise metric thread cutting in various materials, offering reliability and durability for full-depth internal threads.
Manufactured from high-quality High Speed Steel for durability
Bottoming tap design enables threading close to the base of blind holes
Precision ground flutes promote efficient chip evacuation
Suitable for steels, aluminium alloys, brass, and non-ferrous materials
