RS PRO Threading Tap, M18 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€26.64

(exc. VAT)

€32.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.64

*price indicative

RS Stock No.:
900-275
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Product Type

Threading Tap

Thread Size

M18

Thread Standard

Metric

Number of Pieces

1

Overall Length

112mm

Shank Length

75mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

14mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

2.5mm

COO (Country of Origin):
KR
The RS PRO Bottom Leading Tap provides precise internal threading capabilities for a variety of materials, ensuring reliability and durability in manufacturing processes. Designed specifically for full-depth threading in blind holes, it excels in accuracy.

Manufactured from high-quality High Speed Steel (HSS) for long-lasting performance

Bottoming tap design enables threading close to the base of blind holes

Precision ground flutes allow for efficient chip evacuation and smooth cutting

Suitable for use in steels, aluminium alloys, brass, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy