RS PRO Threading Tap, M20 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-331
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€38.52
(exc. VAT)
€47.38
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.52 |
*price indicative
- RS Stock No.:
- 900-331
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Thread Size | M20 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 112mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 75mm | |
| Shank Diameter | 14mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Thread Size M20 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 112mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 75mm | ||
Shank Diameter 14mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO tap provides precision threading capabilities at the base of blind holes where standard options falter, ensuring clean and accurate results for manual tapping operations.
Crafted from premium High-Speed Steel (HSS) for exceptional hardness and durability
Optimised multi-flute design enables effective chip evacuation, reducing cutting torque
Three flutes for smaller sizes and four flutes for larger sizes enhance performance in varying applications
Full-thread lengths and precise cutting geometry facilitate threading capabilities in confined spaces
Designed for long-lasting performance across various tapping tasks
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Fine Standard
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
