RS PRO Hand Tap, M12 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€40.44

(exc. VAT)

€49.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.44

*price indicative

RS Stock No.:
900-353
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Thread Size

M12

Product Type

Hand Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

89mm

Material

High Speed Steel

Hand/Machine Tap

Hand Tap

Standards/Approvals

ISO 529

Pitch

1.75mm

COO (Country of Origin):
KR
The RS PRO Metric Hand Tap Set comprises a trio of precision-engineered taps designed for producing precise, internal metric threads in a variety of engineering materials, ensuring optimal performance for various machining tasks.

High-Speed Steel (HSS) construction ensures durability and consistent cutting performance

Precision-ground flutes enable efficient chip removal for clean thread formation

Three-piece set provides versatility for different thread sizes, enhancing usability

Suitable for general machining, repair, and assembly applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy