RS PRO Threading Tap, M2 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-364
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.04 |
*price indicative
- RS Stock No.:
- 900-364
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Flute Tap | |
| Product Type | Threading Tap | |
| Thread Size | M2 | |
| Thread Standard | Metric | |
| Overall Length | 45mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 37mm | |
| Shank Diameter | 2.8mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Flute Tap | ||
Product Type Threading Tap | ||
Thread Size M2 | ||
Thread Standard Metric | ||
Overall Length 45mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 37mm | ||
Shank Diameter 2.8mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.4mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precision threading and manufactured from high-speed steel for durability in various materials.
Made from HSS-E for exceptional hardness and longevity
Tin-coated surface reduces friction and enhances tool life
Spiral flute design facilitates efficient chip evacuation
Complies with DIN 371 standards for reliable threading
