RS PRO Threading Tap, M12 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€66.84

(exc. VAT)

€82.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.84

*price indicative

RS Stock No.:
900-369
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Product Type

Threading Tap

Sub Type

Spiral Flute Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

110mm

Material

HSS

Shank Length

92mm

Hand/Machine Tap

Machine Tap

Shank Diameter

9mm

Standards/Approvals

DIN 371

Pitch

1.75mm

COO (Country of Origin):
KR
The RS PRO Threading Tap offers precision threading for a variety of materials, ensuring superior performance in professional applications. Designed for machine use, it enables accurate and clean thread formation in metalwork.

Constructed from HSS-E for enhanced hardness and durability

Tin-coated surface reduces friction and improves chip evacuation

Spiral flute design ensures efficient chip removal

Compliance with DIN 371 delivers reliable and accurate threading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy