RS PRO Threading Tap, M2 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-404
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 900-404
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 41mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 31.5mm | |
| Material | HSS | |
| Shank Diameter | 2.5mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 41mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 31.5mm | ||
Material HSS | ||
Shank Diameter 2.5mm | ||
Tap Chamfer Second | ||
Standards/Approvals ISO 529 | ||
Pitch 0.4mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap designed for precision threading applications, delivering reliable performance in materials requiring internal thread creation. Its high-quality construction ensures durability and effectiveness in various manufacturing processes.
Manufactured from high-quality high-speed steel for durability
Designed for precise metric thread cutting applications
Short lead enables full-depth threading close to blind holes
Precision ground flutes enhance chip evacuation and cutting performance
