RS PRO Threading Tap, M2.5 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€8.64

(exc. VAT)

€10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.64

*price indicative

RS Stock No.:
900-405
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Thread Size

M2.5

Product Type

Threading Tap

Thread Standard

Metric

Overall Length

44mm

Number of Pieces

1

Shank Length

34.5mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

2.8mm

Tap Chamfer

Second

Standards/Approvals

ISO 529

Pitch

0.45mm

COO (Country of Origin):
KR
The RS PRO Metric Hand Tap designed for reliable thread cutting, enabling precise internal threading in various materials. Crafted from high-quality steel, it excels in producing full-depth threads for consistent results in intricate applications.

Manufactured from high-speed steel for durability and precision

Short lead design allows threading close to the bottom of blind holes

Precision ground flutes enhance chip evacuation and cutting performance

Suitable for use in steels, aluminium alloys, brass, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy