RS PRO Threading Tap, M8 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.16

*price indicative

RS Stock No.:
900-411
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M8

Sub Type

Hand Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

72mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Length

50mm

Shank Diameter

8mm

Tap Chamfer

Second

Standards/Approvals

ISO 529

Pitch

1.25mm

COO (Country of Origin):
KR
The RS PRO threading tap is a precision-engineered tool designed for creating internal threads in various materials. Its robust construction ensures reliable performance for applications demanding high accuracy in threading tasks.

Manufactured from high-quality High Speed Steel (HSS) for durability

Bottoming tap design allows full-depth threading in blind holes

Precision ground flutes enhance chip evacuation and cutting performance

Suitable for use with steel, aluminium alloys, brass, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy