RS PRO Threading Tap, M2 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-414
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 900-414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M2 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 41mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 31.5mm | |
| Material | HSS | |
| Shank Diameter | 2.5mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M2 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 41mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 31.5mm | ||
Material HSS | ||
Shank Diameter 2.5mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 400μm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap designed for precision and reliability in producing internal threads. Its bottoming tap design allows for full-depth threading, making it Ideal for applications that require accuracy near the bases of blind holes.
Manufactured from high-quality High Speed Steel (HSS) for durability
Short lead design enables threading close to the bottom of blind holes
Precision ground flutes enhance chip evacuation and smooth cutting
Optimised for use in steels, aluminium alloys, brass, and non-ferrous materials
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Fine Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
