RS PRO Threading Tap, M2.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-415
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.64 |
*price indicative
- RS Stock No.:
- 900-415
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2.5 | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 44mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 34.5mm | |
| Shank Diameter | 2.8mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2.5 | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 44mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 34.5mm | ||
Shank Diameter 2.8mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 0.45mm | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Tap offers high-quality thread cutting capabilities for crafting precise internal threads across various materials, ensuring dependable performance in demanding environments.
Manufactured from high-speed steel for durability and reliability
Bottoming tap design allows threading close to blind hole bases
Precision ground flutes facilitate smooth cutting and chip evacuation
Suitable for use on steels, aluminium alloys, and brass
