RS PRO Threading Tap, M8 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-454
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.40 |
*price indicative
- RS Stock No.:
- 900-454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 72mm | |
| Material | HSS | |
| Shank Length | 50mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 8mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 72mm | ||
Material HSS | ||
Shank Length 50mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 8mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO tap is a high-performance threading tool designed for accurate metric thread cutting, ensuring reliable results and long-lasting durability across various applications.
Manufactured from premium high-speed steel for excellent strength and wear resistance
Advanced VAP surface treatment enhances lubrication, resulting in smoother cutting and longer tool life
Multi-flute geometry improves chip evacuation and reduces the risk of tap breakage
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
