RS PRO Threading Tap, M8 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-464
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.24 |
*price indicative
- RS Stock No.:
- 900-464
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 72mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 50mm | |
| Shank Diameter | 8mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 72mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 50mm | ||
Shank Diameter 8mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap is meticulously crafted for enhanced precision in producing threads at the base of blind holes, delivering exceptional performance where standard taps fall short.
Manufactured from High-Speed Steel (HSS) for outstanding hardness and durability
Features optimised multi-flute geometry for improved chip evacuation and reduced cutting torque
Designed with three flutes to facilitate effective cutting in smaller sizes and four for larger sizes
Offers full threaded lengths Ideal for intricate tapping tasks
