Dormer Tap & Drill Set, M8 Thread, DIN ISO Standard, Machine Tap
- RS Stock No.:
- 174-0113
- Mfr. Part No.:
- L001EP00M8XA002
- Manufacturer:
- Dormer
Subtotal (1 set)*
€35.58
(exc. VAT)
€43.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €35.58 |
*price indicative
- RS Stock No.:
- 174-0113
- Mfr. Part No.:
- L001EP00M8XA002
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Sub Type | Spiral Point | |
| Thread Size | M8 | |
| Thread Standard | DIN ISO | |
| Number of Pieces | 2 | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E | |
| Finish | Tin Coated | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Sub Type Spiral Point | ||
Thread Size M8 | ||
Thread Standard DIN ISO | ||
Number of Pieces 2 | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E | ||
Finish Tin Coated | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
Dormer Drill Set
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.
Features and Benefits
• Available in M8+6.8mm size
• Hand taps suitable for thread depths of 1.5X D
• L001: EP006H/EX006H HSS-E spiral point 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral Point taps for through threads. DIN shank standard
Applications
• Machines and handheld applications
Certifications
• DIN
Related links
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set DIN ISO Standard, Hand Tap
- Dormer Tap & Drill Set HSS-E 2-Piece Machine Tap M8 Thread
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap Set M Standard, Machine Tap
