Tivoly Tap Set, M12 Thread, Metric Standard
- RS Stock No.:
- 270-5393
- Mfr. Part No.:
- 1050031120175
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€67.88
(exc. VAT)
€83.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €67.88 |
*price indicative
- RS Stock No.:
- 270-5393
- Mfr. Part No.:
- 1050031120175
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Size | M12 | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 89mm | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Size M12 | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 89mm | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Standard
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- EVENTUS Tap Set Metric Standard, Machine Tap
- EVENTUS Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard
- SAM Tap Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
