Tivoly Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5432
- Mfr. Part No.:
- 1050091080125
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€21.18
(exc. VAT)
€26.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.18 |
*price indicative
- RS Stock No.:
- 270-5432
- Mfr. Part No.:
- 1050091080125
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Threading Tap | |
| Sub Type | Machine Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric | |
| Overall Length | 72mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 14mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Threading Tap | ||
Sub Type Machine Tap | ||
Thread Size M8 | ||
Thread Standard Metric | ||
Overall Length 72mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 14mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS B shape machine tap especially for through-tapping of aluminium alloys.
Precise and long-lasting thread tapping
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
