Tivoly Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5451
- Mfr. Part No.:
- 1050304040070
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.48 |
*price indicative
- RS Stock No.:
- 270-5451
- Mfr. Part No.:
- 1050304040070
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Sub Type | Machine Tap | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Overall Length | 39mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6.35mm | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Pitch | 70mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Sub Type Machine Tap | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Overall Length 39mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6.35mm | ||
Standards/Approvals DIN 3126 E6.3 | ||
Pitch 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS Standard machine tap is straight tap for stainless steel, aluminium, adaptable to suit screwdrivers, drills and bit holders. It is especially use for high-strength steels and cast irons.
Compact product
Quick tool changing
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
