Tivoly Threading Tap, PG13.5 Thread, PG Standard, Machine Tap
- RS Stock No.:
- 270-5663
- Mfr. Part No.:
- 965301101350180
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€134.16
(exc. VAT)
€165.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.16 |
*price indicative
- RS Stock No.:
- 270-5663
- Mfr. Part No.:
- 965301101350180
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | PG13.5 | |
| Thread Standard | PG | |
| Thread Direction | Right Hand | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS-Co | |
| Shank Diameter | 22mm | |
| Standards/Approvals | DIN 40433 | |
| Pitch | 18mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Size PG13.5 | ||
Thread Standard PG | ||
Thread Direction Right Hand | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS-Co | ||
Shank Diameter 22mm | ||
Standards/Approvals DIN 40433 | ||
Pitch 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS-E5 standard machine tap metal tapping with short chips.
5% cobalt HSS
Related links
- EVENTUS Threading Tap PG Standard
- RS PRO Threading Tap PG Standard, Hand Tap
- Tivoly Threading Tap PG Standard, Machine Tap
- Tivoly Threading Tap PG Standard, Machine Tap
- Tivoly Threading Tap PG Standard, Machine Tap
- EVENTUS Threading Tap PG Standard, Machine Tap
- EVENTUS Threading Tap PG Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
