Dormer Threading Tap, 12 UNC Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 272-9217
- Mfr. Part No.:
- E51512-24NO3
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.07 |
*price indicative
- RS Stock No.:
- 272-9217
- Mfr. Part No.:
- E51512-24NO3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | 12 UNC | |
| Sub Type | Straight Flute Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 62mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 41mm | |
| Material | High Speed Steel | |
| Shank Diameter | 5.6mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size 12 UNC | ||
Sub Type Straight Flute Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 62mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 41mm | ||
Material High Speed Steel | ||
Shank Diameter 5.6mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping. With a straight flute design for both through and blind holes. This hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as a bottoming lead NO3 for blind holes.
ISO 529 tap standard
Straight point geometry
Thread form and unified coarse
Right hand rotation and cutting
Internal inch thread medium class of fit
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
