Dormer Threading Tap, 1/8 in BSW Thread, BSW Standard, Hand Tap
- RS Stock No.:
- 272-9257
- Mfr. Part No.:
- E5311/8NO3
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€25.75
(exc. VAT)
€31.67
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.75 |
*price indicative
- RS Stock No.:
- 272-9257
- Mfr. Part No.:
- E5311/8NO3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Size | 1/8 in BSW | |
| Product Type | Threading Tap | |
| Thread Standard | BSW | |
| Overall Length | 48mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 35.5mm | |
| Shank Diameter | 3.15mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute Hand Tap | ||
Thread Size 1/8 in BSW | ||
Product Type Threading Tap | ||
Thread Standard BSW | ||
Overall Length 48mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 35.5mm | ||
Shank Diameter 3.15mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping, with a straight flute design for both through and blind holes. This straight flute hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as bottoming lead NO3 for blind holes.
ISO 529 tap standard
Straight flute geometry
Right hand rotation and cutting
Medium inch thread class of fit
Thread form and British standard whit worth
Related links
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
