Dormer Threading Tap, 3/4 in Thread, BSW Standard, Hand Tap
- RS Stock No.:
- 272-9270
- Mfr. Part No.:
- E5313/4NO6
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€181.13
(exc. VAT)
€222.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.13 |
*price indicative
- RS Stock No.:
- 272-9270
- Mfr. Part No.:
- E5313/4NO6
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Size | 3/4 in | |
| Thread Standard | BSW | |
| Thread Direction | Right Hand | |
| Overall Length | 112mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 14mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Straight Flute Hand Tap | ||
Thread Size 3/4 in | ||
Thread Standard BSW | ||
Thread Direction Right Hand | ||
Overall Length 112mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 14mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer Threading Tap, 3/4 in Thread, Hand Tap - E5313/4NO6
This is a versatile HSS straight flute hand tap suitable for both hand and machine tapping. Its design caters to both through and blind holes. Crafted from high-speed steel (HSS) with a bright finish, this tap is ideal for 1.5xD through or blind hole threading in materials such as free machining and plain carbon steel as well as copper or copper alloys.
Features & Benefits
• Straight flute design allows efficient threading in both through and blind holes
• High-speed steel (HSS) ensures durability and longevity
• Bright finish provides corrosion resistance and smooth operation
• Application flexibility works well in free machining and plain carbon steel, as well as copper or copper alloys
Applications
• General machining
• Automotive industry
• Metal fabrication
• Repair and maintenance
What thread standard does the Dormer E5313/4NO6 tap follow?
The tap adheres to the British Standard Whitworth (BSW) thread.
What is the class of fit for this tap?
It falls under the Medium class of fit.
What are the dimensions of the Dormer E5313/4NO6 tap?
The tap has a 14.0mm shank and an 11.2mm square drive.
Related links
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
- Dormer Threading Tap BSW Standard, Hand Tap
