Dormer Threading Tap, M12 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 273-0165
- Mfr. Part No.:
- E002M12
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€45.24
(exc. VAT)
€55.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.24 |
*price indicative
- RS Stock No.:
- 273-0165
- Mfr. Part No.:
- E002M12
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M12 | |
| Sub Type | Spiral Flute Machine Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 89mm | |
| Material | Metal | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 9mm | |
| Finish | Bright | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M12 | ||
Sub Type Spiral Flute Machine Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 89mm | ||
Material Metal | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 9mm | ||
Finish Bright | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer M Machine tap with spiral flute suited for blind holes. The bright finish to produce more accurate and cleaner threads preventing the work piece material from sticking to the cutting edges. This machine tap has powder metallurgical HSS E with bright finish and 45 degree helix angle for 2.5xD blind hole threading in free machining and plain carbon steel and wrought or cast aluminium.
ISO 529 tap standard
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
Spiral point geometry and semi bottoming tap chamfer
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
