Dormer Threading Tap, M10 Thread, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 273-0182
- Mfr. Part No.:
- E513M10X1.25NO2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 273-0182
- Mfr. Part No.:
- E513M10X1.25NO2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 46mm | |
| Shank Diameter | 10mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Straight Flute Hand Tap | ||
Thread Size M10 | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 46mm | ||
Shank Diameter 10mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping with a straight flute design for both through and blind holes. This hand tape has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available with plug lead NO2 for deeper through holes.
ISO 529 tap standard
Straight point geometry
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
Related links
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
