Dormer Threading Tap, M14 Thread, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 273-0193
- Mfr. Part No.:
- E513M14X1.5NO2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€39.76
(exc. VAT)
€48.90
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.76 |
*price indicative
- RS Stock No.:
- 273-0193
- Mfr. Part No.:
- E513M14X1.5NO2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M14 | |
| Sub Type | Straight Flute Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Overall Length | 95mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 11.2mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M14 | ||
Sub Type Straight Flute Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Overall Length 95mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 11.2mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping with a straight flute design for both through and blind holes. This hand tape has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available with plug lead NO2 for deeper through holes.
ISO 529 tap standard
Straight point geometry
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
Related links
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- RS PRO Threading Tap Metric Fine Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
