Dormer Threading Tap, M16 Thread, Metric Fine Standard, Hand Tap

Subtotal (1 unit)*

€128.33

(exc. VAT)

€157.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.33

*price indicative

RS Stock No.:
273-0202
Mfr. Part No.:
E513M16X1.5NO6
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Straight Flute Hand Tap

Product Type

Threading Tap

Thread Size

M16

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

102mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

12.5mm

Finish

Bright

Standards/Approvals

ISO 529

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping with a straight flute design for both through and blind holes. This hand tape has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys.

ISO 529 tap standard

Straight point geometry

Thread form and metric coarse

Right hand rotation and cutting

DIN thread pitch diameter tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy