DeWALT Threading Tap, M4, M5, M6, M8, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 274-4692
- Mfr. Part No.:
- DT50060-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€52.84
(exc. VAT)
€64.99
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €52.84 |
*price indicative
- RS Stock No.:
- 274-4692
- Mfr. Part No.:
- DT50060-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Drill Tap | |
| Product Type | Threading Tap | |
| Thread Size | M4, M5, M6, M8, M10 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 5 | |
| Overall Length | 156mm | |
| Hand/Machine Tap | Machine Tap | |
| Standards/Approvals | No | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Drill Tap | ||
Product Type Threading Tap | ||
Thread Size M4, M5, M6, M8, M10 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 5 | ||
Overall Length 156mm | ||
Hand/Machine Tap Machine Tap | ||
Standards/Approvals No | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Set of 5 Tapping Drills each measuring 156 mm in length, featuring a convenient hex drive and designed for compatibility with a range of sizes M4, M5, M6, M8, M10. These drills are equipped with a 1/4 hex shank, purpose built for impact drivers, and engineered with an Impact Ready shank to maximize wear and impact resistance.
Suitable for plastic and metal
Speed Tip penetrates material quickly
Related links
- Facom Tap Set M4 M6 M10 Metric Standard
- Facom Tap & Drill Set M4 M6 M10 Metric Standard
- SAM Tap Set M4 M6 M10 DIN 1814 DIN 225 DIN EN 22568 Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
