Dormer Threading Tap, M16 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

€39.20

(exc. VAT)

€48.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.20

*price indicative

RS Stock No.:
299-9902
Mfr. Part No.:
E500M16NO3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Straight Flute

Product Type

Threading Tap

Thread Size

M16

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

102mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

12.5mm

Standards/Approvals

ISO 529

Pitch

2.0mm

RoHS Status: Exempt

Dormer Threading Tap, 102mm Overall Length, M16 Thread Size - E500-M16/2,00


This machine tap by Dormer is crafted from High-Speed Steel (HSS) and designed with a metric thread standard and straight flute type. It provides precision threading with a thread size of M16 and a thread pitch of 2.0mm, making it ideal for various threading applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Provides precise threading with a thread direction of Right Hand

• Designed with a shank diameter of 12.5mm for stability during operation

• The overall length of 102mm ensures compatibility with various threading requirements

• Features a single-piece construction for durability and longevity

Applications


• Ideal for threading applications in the automation industry

• Suitable for electronic components that require precise threading

• Used in electrical equipment manufacturing for accurate threading requirements

• Designed for mechanical parts that demand high-quality threading solutions

Can this Dormer threading tap be used for automated threading processes?


This machine tap is specifically designed for automation industry applications, providing precise and efficient threading solutions.

Will this HSS threading tap work with electronic components?


Yes, the high-speed steel construction of this threading tap ensures compatibility with delicate electronic components that require accurate threading.

Is this machine tap suitable for use in electrical equipment manufacturing?


Yes, the Dormer E500-M16/2,00 threading tap is reliable for manufacturing electrical equipment that demands precise threading solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy