RS PRO Tap Set, M2.6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 340-6530
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€322.08
(exc. VAT)
€396.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €322.08 |
*price indicative
- RS Stock No.:
- 340-6530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2.6 | |
| Sub Type | Hand Tap | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Number of Pieces | 22 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2.6 | ||
Sub Type Hand Tap | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Number of Pieces 22 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HSS Micro Tap Set
High quality micro tap set for repair or generation of miniature threads commonly used in cameras, photocopiers and electronic equipment.
High Speed Steel construction
Taper second & lead taps, tolerance 6H
Supplied in a wooden storage case
Contents
1/1.2/1.4/1.7/2/2.3/2.6mm
Related links
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
