Recoil Threading Tap, M12 Thread, Metric Standard

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
389-2032
Mfr. Part No.:
45126
Manufacturer:
Recoil
Find similar products by selecting one or more attributes.
Select all

Brand

Recoil

Product Type

Threading Tap

Thread Size

M12

Thread Standard

Metric

Number of Pieces

1

Overall Length

95mm

Material

316 Stainless Steel, Phosphor Bronze

Shank Diameter

11.2mm

Standards/Approvals

NASM21209, DEF STD 03-19, NASM122076, AS5272, MA3281, AGS3700, BS7752, N926, LN9499, ISO9001, DTD 939, AS9100, MA3329, QQP-416, NASM8846, NASM124651, BS4377, MA3280, AS8455, TS157, SBAC, LN9039, AS6733, MA3330, TS16949, BACI12AE, MA3279, AGS3600, DIN8140, MA3331, General Electric C981, MIL-L-46010, BS7753, ISO14001, BS7751

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
AU

Metric STI Bottoming / Finishing Taps


Note

Size stated is the size of the relevant insert and not the size of the tap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy