EVENTUS Threading Tap, M6 Thread, Metric Standard
- RS Stock No.:
- 508-8780
- Mfr. Part No.:
- 20004
- Manufacturer:
- EVENTUS
Subtotal (1 unit)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.24 |
*price indicative
- RS Stock No.:
- 508-8780
- Mfr. Part No.:
- 20004
- Manufacturer:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Sub Type | Short Machine | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Length | 19mm | |
| Shank Diameter | 6mm | |
| Tap Chamfer | 5 Pitch | |
| Standards/Approvals | DIN 13, DIN 352, ISO2 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Sub Type Short Machine | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Length 19mm | ||
Shank Diameter 6mm | ||
Tap Chamfer 5 Pitch | ||
Standards/Approvals DIN 13, DIN 352, ISO2 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Individual Single-Cut Tap, Metric
HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.
Standards
DIN 352
Related links
- EVENTUS Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Facom Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Recoil Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- EXACT Threading Tap Metric Standard
