EXACT Tap Set, 1/4 UNF Thread, UNF Standard, Hand Tap
- RS Stock No.:
- 508-8869
- Mfr. Part No.:
- 01533
- Manufacturer:
- EXACT
Image representative of range
Subtotal (1 unit)*
€20.93
(exc. VAT)
€25.74
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.93 |
*price indicative
- RS Stock No.:
- 508-8869
- Mfr. Part No.:
- 01533
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Tap Set | |
| Thread Size | 1/4 UNF | |
| Sub Type | Hand Tap | |
| Thread Standard | UNF | |
| Overall Length | 50mm | |
| Number of Pieces | 2 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Tap Chamfer | Taper | |
| Standards/Approvals | DIN 351 | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Tap Set | ||
Thread Size 1/4 UNF | ||
Sub Type Hand Tap | ||
Thread Standard UNF | ||
Overall Length 50mm | ||
Number of Pieces 2 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Tap Chamfer Taper | ||
Standards/Approvals DIN 351 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Manual tap sets, 2-part, UNF
HSS-G manual tap with straight flute, profile ground and relief ground
Two-part sets with one taper and one plug tap in each size
For UNF unified fine threads, tolerance 2B
Square stem
Tap wrench available under order no. 508-9389 ff.
Standards
DIN 351
