EVENTUS Tap & Drill Set, M12 Thread
- RS Stock No.:
- 508-9468
- Mfr. Part No.:
- 10703
- Manufacturer:
- EVENTUS
Subtotal (1 set)*
€99.16
(exc. VAT)
€121.97
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €99.16 |
*price indicative
- RS Stock No.:
- 508-9468
- Mfr. Part No.:
- 10703
- Manufacturer:
- EVENTUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Product Type | Tap & Drill Set | |
| Sub Type | Threading Tap Set | |
| Thread Size | M12 | |
| Number of Pieces | 29 | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 352 | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Product Type Tap & Drill Set | ||
Sub Type Threading Tap Set | ||
Thread Size M12 | ||
Number of Pieces 29 | ||
Material High Speed Steel | ||
Standards/Approvals DIN 352 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Manual tap sets, 3-part, metric assortment
HSS manual tap assortments with straight flute, profile ground and relief ground
3-piece sets of all sizes, each with 1 x front, middle and bottom tap
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench separate, see RS stock no. 508-9389 ff.
Suitable for construction steel, CrNi steel, non-ferrous metals and plastics
Standards
DIN 352
Related links
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Hand Tap
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- EVENTUS Tap Set Hand Tap
- EVENTUS Tap Set Metric Standard, Hand Tap
- EVENTUS Tap Set Metric Standard, Machine Tap
- EXACT Tap & Drill Set ISO-fine Standard
- Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
