EVENTUS Threading Tap, M3.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 508-9840
- Mfr. Part No.:
- 00055
- Manufacturer:
- EVENTUS
Image representative of range
Subtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.56 |
*price indicative
- RS Stock No.:
- 508-9840
- Mfr. Part No.:
- 00055
- Manufacturer:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Sub Type | Plug | |
| Product Type | Threading Tap | |
| Thread Size | M3.5 | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 45mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 4mm | |
| Standards/Approvals | DIN 352, ISO-Gewinde DIN 13, Toleranz 6H = ISO2 | |
| Pitch | 600μm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Sub Type Plug | ||
Product Type Threading Tap | ||
Thread Size M3.5 | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 45mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Shank Diameter 4mm | ||
Standards/Approvals DIN 352, ISO-Gewinde DIN 13, Toleranz 6H = ISO2 | ||
Pitch 600μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps
From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.
Features and Benefits
• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
Should I lubricate the tap?
It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What are the advantages of High-Speed Steel?
High-speed steel, or HSS, is a great all-round material thats durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
