Dormer Threading Tap, M2 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 719-2260
- Mfr. Part No.:
- E001M2
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€45.98
(exc. VAT)
€56.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.98 |
*price indicative
- RS Stock No.:
- 719-2260
- Mfr. Part No.:
- E001M2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M2 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 41mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 2.5mm | |
| Standards/Approvals | ISO 529, DIN 376, DIN 371 | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M2 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 41mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 2.5mm | ||
Standards/Approvals ISO 529, DIN 376, DIN 371 | ||
Pitch 400μm | ||
RoHS Status: Exempt
MTTX Spiral Point Metric Coarse Machine Tap (E001)
For machining Metric Coarse threads in through holes in most materials
Manufactured from premium grade powder metallurgy Steel
Increased Vanadium content
Capable of out-performing traditional HSS machine taps by up to 300%
Blue finish
Special Application Taps - Dormer Vanguard
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
Coloured ring for quick identification of use
Made to ISO standards (tolerance Class 2 for 6H fit)
Standards
Manufactured to ISO529 standards.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Fine Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
