Dormer Threading Tap, M2 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 719-2285
- Mfr. Part No.:
- E003M2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€56.27
(exc. VAT)
€69.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.27 |
*price indicative
- RS Stock No.:
- 719-2285
- Mfr. Part No.:
- E003M2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Flute | |
| Product Type | Threading Tap | |
| Thread Size | M2 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 41mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 2.5mm | |
| Finish | Gold | |
| Standards/Approvals | ISO Standard | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Flute | ||
Product Type Threading Tap | ||
Thread Size M2 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 41mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 2.5mm | ||
Finish Gold | ||
Standards/Approvals ISO Standard | ||
Pitch 400μm | ||
RoHS Status: Exempt
Dormer Threading Tap, M2 Thread, 0.4mm Pitch - E003M2
This is a MTTX spiral flute metric coarse machine tap designed for machining metric coarse threads in blind holes across various materials. It features a grey housing and can handle a maximum conductor size of 4 mm². With its CAGE CLAMP® technology, this connector allows for secure wire connections without the need for any tools. The transparent housing enables visual inspection to ensure proper wire insertion and correct stripping length. This tap conforms to ISO529 standards and is a reliable choice for precision threading applications.
Features & Benefits
• Made from premium grade powder metallurgy Steel, the Dormer E003M2 tap ensures durability and longevity
• The higher vanadium content enhances wear resistance and extends the taps lifespan
• Capable of outperforming traditional HSS machine taps by up to 300%, resulting in improved productivity
• The bright finish aids visibility during machining operations, enhancing accuracy and efficiency
Applications
• Ideal for machining metric coarse threads in blind holes across various materials
• Suitable for use in engineering applications where precision and reliability are crucial
What type of threads can the Dormer E003M2 tap handle?
The E003M2 tap is designed for metric coarse threads.
Is this tap suitable for steel materials?
Yes, it is specifically designed for use in steel with a strength of up to 1200 N/mm².
What is the overall length of the Dormer E003M2 tap?
The overall length is 41 mm.
Does it conform to any specific standards?
Yes, it adheres to ISO529 standards.
Can I use this tap in blind holes?
Yes, it is designed for 2.5xD blind holes
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
