RS PRO Tap & Drill Set, M3 Thread, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 749-5688
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €9.44 |
*price indicative
- RS Stock No.:
- 749-5688
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M3 | |
| Sub Type | Threading Tap Set | |
| Product Type | Tap & Drill Set | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 48mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 2.24mm | |
| Standards/Approvals | ISO Taps | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M3 | ||
Sub Type Threading Tap Set | ||
Product Type Tap & Drill Set | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 48mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 2.24mm | ||
Standards/Approvals ISO Taps | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Tap & Drill Sets
High Speed Steel construction
ISO529 straight flute tap with metric coarse thread
DIN 338 Fully ground drill with black finish
Related links
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Standard, Machine Tap
- Dormer Tap & Drill Set Hand Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
