Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 812-5968
- Mfr. Part No.:
- E471M3
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€37.31
(exc. VAT)
€45.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.31 |
*price indicative
- RS Stock No.:
- 812-5968
- Mfr. Part No.:
- E471M3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 56mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 56mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
E471 Spiral Point Green Shark Metric Taps
Dormer Shark Line Green Spiral Point Taps for Non-Ferrous materials. Constructed from premium grade High Speed Cobalt (HSS-E-PM) for increased hardness and improved edge strength.
Bright attractive finish with a treated edge for outstanding performance in a wide range of non-ferrous materials
Excellent performance in Brass and Copper
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation
Engineering Taps - Spiral Point (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.
Spiral Point
7° cutting rake
Bright surface treatment
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO 175mm LCD Inclinometer
