Dormer Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0269
- Mfr. Part No.:
- E241M8
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€65.53
(exc. VAT)
€80.60
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.53 |
*price indicative
- RS Stock No.:
- 813-0269
- Mfr. Part No.:
- E241M8
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 8mm | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 8mm | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
E241 Spiral Point Blue Shark Metric Taps
Dormer Shark Line Blue Spiral Point Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.
Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity
Engineering Taps - Spiral Point (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.
Spiral Point
7° cutting rake
Bright surface treatment
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
