Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€44.94

(exc. VAT)

€55.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.94

*price indicative

RS Stock No.:
813-0301
Mfr. Part No.:
E260M4
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M4

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

63mm

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Shank Diameter

4.5mm

Standards/Approvals

DIN 376, DIN 374, DIN 5156, DIN 371

Pitch

700μm

RoHS Status: Exempt

COO (Country of Origin):
SE

HSS-E-PM SHARK Metric Coarse Spiral Flute Tap for Alloy Steels (E260)


HSS-E-PM machine tap for production of Metric Coarse threads in alloy steels.

Spiral flute geometry

Back taper design to increase chip evacuation

Colour coded shank (red ring) for easy identification

Bright finish

Manufactured to DIN 371/376 standards

Dormer 'Sharkline'


Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.

Suitable for machine tapping of Stainless steel

Colour coded ring for quick identification of use

Made to ISO standards (tolerance Class 2 for 6H fit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy