Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€85.08

(exc. VAT)

€104.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.08

*price indicative

RS Stock No.:
813-0332
Mfr. Part No.:
E292M4
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Fluteless

Product Type

Threading Tap

Thread Size

M4

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63mm

Number of Pieces

1

Material

High Speed Steel-E

Hand/Machine Tap

Machine Tap

Shank Diameter

4.5mm

Finish

Titanium Nitride Coated, Bright

Standards/Approvals

DIN 2174

Pitch

700μm

RoHS Status: Exempt

COO (Country of Origin):
SE

Dormer HSS-E TiN Coarse Fluteless Tap (E292)


High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.

High performance in a wide range of materials

Hig accuracy of cut and smoother surface finish than standard taps

Chip free operation resulting in a stronger, more resistant thread

DIN 2174

Fluteless Taps


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy