RS PRO Threading Tap, PG21 Thread, PG Standard, Hand Tap

Subtotal (1 unit)*

€54.13

(exc. VAT)

€66.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 11 November 2026
  • Plus 20 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.13

*price indicative

RS Stock No.:
917-2606
Distrelec Article No.:
304-14-687
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Sub Type

Straight Flute

Thread Size

PG21

Thread Standard

PG

Thread Direction

Right Hand

Overall Length

90mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

22mm

Standards/Approvals

PG DIN40432

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro HSS Pipe Thread Tap


Professional HSS pipe thread tap, the tap is suitable for tapping through holes.

Features and Benefits


Material: High-Speed Steel

Thread Standard: PG DIN40432

Plain Shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy