KOA 10kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1002F
- RS Stock No.:
- 124-2878
- Mfr. Part No.:
- MFS1/2CCT52A1002F
- Manufacturer:
- KOA
Bulk discount available
Subtotal (1 bag of 50 units)**
€17.95
(exc. VAT)
€22.10
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 - 200 | €0.359 | €17.95 |
250 - 450 | €0.33 | €16.50 |
500 - 950 | €0.298 | €14.90 |
1000 - 1950 | €0.265 | €13.25 |
2000 + | €0.233 | €11.65 |
**price indicative
- RS Stock No.:
- 124-2878
- Mfr. Part No.:
- MFS1/2CCT52A1002F
- Manufacturer:
- KOA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KOA | |
Resistance | 10kΩ | |
Power Rating | 0.5W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | MFS | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KOA | ||
Resistance 10kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series MFS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F
- KOA 2.7kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2701F
- KOA 120Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1200F
- KOA 1MΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1004F
- KOA 499Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A4990F
- KOA 330Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3300F
- KOA 300Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3000F
- KOA 20kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2002F